Datasheets
MR751 by:

Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2

Part Details for MR751 by Solid State Inc

Overview of MR751 by Solid State Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MR751

Part # Distributor Description Stock Price Buy
DISTI # 2383-MR751-ND
DigiKey DIODE GEN PURP 100V 6A Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now

Part Details for MR751

MR751 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR751 Part Data Attributes

MR751 Solid State Inc
Buy Now Datasheet
Compare Parts:
MR751 Solid State Inc Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SOLID STATE INC
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PADB-W2
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MR751

This table gives cross-reference parts and alternative options found for MR751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MR751 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon New Jersey Semiconductor Products Inc MR751 vs MR751
MR751G 6A 100V Silicon Rectifier, Microde Axial, 1000-BLKBG onsemi MR751 vs MR751G
Part Number Description Manufacturer Compare
MR751 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon New Jersey Semiconductor Products Inc MR751 vs MR751
MR751G 6A 100V Silicon Rectifier, Microde Axial, 1000-BLKBG onsemi MR751 vs MR751G

MR751 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR751 by Solid State Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR751 by Solid State Inc

  • Please alert me when MR751 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MR751 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR751 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MR751 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR751.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR751 by Solid State Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: