Part Details for MR820 by Galaxy Microelectronics
Overview of MR820 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR820
MR820 CAD Models
MR820 Part Data Attributes
|
MR820
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MR820
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-27,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MR820
This table gives cross-reference parts and alternative options found for MR820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GI820 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, | General Instrument Corp | MR820 vs GI820 |
GI820/90 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | MR820 vs GI820/90 |
GI820/74 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | MR820 vs GI820/74 |
MR820 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | SEMIKRON | MR820 vs MR820 |
RL820-T | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | MR820 vs RL820-T |