There are no models available for this part yet.
Overview of MR824-T/B by Frontier Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MR824-T/B by Frontier Electronics Co Ltd
Part Data Attributes for MR824-T/B by Frontier Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FRONTIER ELECTRONICS CO LTD
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.2 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MR824-T/B
This table gives cross-reference parts and alternative options found for MR824-T/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR824-T/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR821-T/B | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Frontier Electronics Co Ltd | MR824-T/B vs MR821-T/B |
MR822-B | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Frontier Electronics Co Ltd | MR824-T/B vs MR822-B |
MR826-T/B | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Frontier Electronics Co Ltd | MR824-T/B vs MR826-T/B |
MR820-T/B | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Frontier Electronics Co Ltd | MR824-T/B vs MR820-T/B |
MR826-B | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Frontier Electronics Co Ltd | MR824-T/B vs MR826-B |
MR822-T/B | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Frontier Electronics Co Ltd | MR824-T/B vs MR822-T/B |
MR824-T/R | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Frontier Electronics Co Ltd | MR824-T/B vs MR824-T/R |