Datasheets
MR824 by:

Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-27,

Part Details for MR824 by Galaxy Microelectronics

Overview of MR824 by Galaxy Microelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MR824

MR824 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR824 Part Data Attributes

MR824 Galaxy Microelectronics
Buy Now Datasheet
Compare Parts:
MR824 Galaxy Microelectronics Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-27,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-27
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 300 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MR824

This table gives cross-reference parts and alternative options found for MR824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MR824 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 SEMIKRON MR824 vs MR824
GI824 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, General Instrument Corp MR824 vs GI824
MR824 5A, 400V, SILICON, RECTIFIER DIODE Motorola Mobility LLC MR824 vs MR824
RL824 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor MR824 vs RL824
Part Number Description Manufacturer Compare
GI824 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, General Instrument Corp MR824 vs GI824
BY550-400-TB-LF Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MR824 vs BY550-400-TB-LF
MR824 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 SEMIKRON MR824 vs MR824
RGP50GTR Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica MR824 vs RGP50GTR
BY550G-400 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi MR824 vs BY550G-400
MR824 5A, 400V, SILICON, RECTIFIER DIODE Motorola Mobility LLC MR824 vs MR824
BY550-400-TB Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MR824 vs BY550-400-TB
BY550-400 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON MR824 vs BY550-400
RL824 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor MR824 vs RL824

MR824 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR824 by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR824 by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of MR824 would you like to use for your alert(s)?
  • Please alert me when MR824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR824 by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: