Part Details for MR82C54/883 by Intersil Corporation
Overview of MR82C54/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MR82C54/883
MR82C54/883 CAD Models
MR82C54/883 Part Data Attributes:
|
MR82C54/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MR82C54/883
Intersil Corporation
MR82C54/883
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQCC-N28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MR82C54/883
This table gives cross-reference parts and alternative options found for MR82C54/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR82C54/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR82C54/883 | Programmable Timer, 3 Timer(s), CMOS, CQCC28 | Harris Semiconductor | MR82C54/883 vs MR82C54/883 |
84065013X | Programmable Timer, 3 Timer(s), CMOS, CQCC28 | Renesas Electronics Corporation | MR82C54/883 vs 84065013X |
84065013X | 3 TIMER(S), PROGRAMMABLE TIMER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | MR82C54/883 vs 84065013X |
84065013A | CMOS Programmable Interval Timer, CLCC, /Tube | Renesas Electronics Corporation | MR82C54/883 vs 84065013A |
84065013X | Programmable Timer, 3 Timer(s), CMOS, CQCC28, CERAMIC, LCC-28 | Harris Semiconductor | MR82C54/883 vs 84065013X |