Part Details for 84065013A by Renesas Electronics Corporation
Overview of 84065013A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 84065013A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84065013A
|
Avnet Silica | Programmable Timer Single 28-Pin CLCC (Alt: 84065013A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 84065013A
84065013A CAD Models
84065013A Part Data Attributes
|
84065013A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
84065013A
Renesas Electronics Corporation
CMOS Programmable Interval Timer, CLCC, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | J28.A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.455 mm | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for 84065013A
This table gives cross-reference parts and alternative options found for 84065013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84065013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR82C54/B | 3 TIMER(S), PROGRAMMABLE TIMER, CQCC28 | Intersil Corporation | 84065013A vs MR82C54/B |
MR82C54/883 | MR82C54/883 | Intersil Corporation | 84065013A vs MR82C54/883 |
84065013A | 3 TIMER(S), PROGRAMMABLE TIMER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | 84065013A vs 84065013A |