Part Details for MR82C59A/883 by Harris Semiconductor
Overview of MR82C59A/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for MR82C59A/883
MR82C59A/883 CAD Models
MR82C59A/883 Part Data Attributes
|
MR82C59A/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MR82C59A/883
Harris Semiconductor
Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8080; 8085; 80C86; 80C88 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for MR82C59A/883
This table gives cross-reference parts and alternative options found for MR82C59A/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR82C59A/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85016023C | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28 | Intersil Corporation | MR82C59A/883 vs 85016023C |
CA82C59A-8IL | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 | Integrated Device Technology Inc | MR82C59A/883 vs CA82C59A-8IL |
85016023C | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 | Harris Semiconductor | MR82C59A/883 vs 85016023C |
CR82C59A | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28 | Intersil Corporation | MR82C59A/883 vs CR82C59A |
IR82C59A | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 | Harris Semiconductor | MR82C59A/883 vs IR82C59A |
CA82C59A-8ML | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 | Integrated Device Technology Inc | MR82C59A/883 vs CA82C59A-8ML |
5962-85016023X | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CQCC28 | Renesas Electronics Corporation | MR82C59A/883 vs 5962-85016023X |
85016023X | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 | Harris Semiconductor | MR82C59A/883 vs 85016023X |