There are no models available for this part yet.
Overview of MR851 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MR851 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MR851
|
Avnet Americas | REC AXIAL 3A 100V FST - Bulk (Alt: MR851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 500 Partner Stock |
|
RFQ | ||
Bristol Electronics | Min Qty: 3 | 430 |
|
$0.7166 / $2.0475 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, DO-204AE | 295 |
|
$0.9555 / $2.7300 | Buy Now | ||
Rochester Electronics | Rectifier Diode, 3A, 100V, DO-201AD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.0387 / $0.0455 | Buy Now |
CAD Models for MR851 by onsemi
Part Data Attributes for MR851 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia
|
Package Description
|
LEAD FREE, PLASTIC, CASE 267-05, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
267-05
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.3 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MR851
This table gives cross-reference parts and alternative options found for MR851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GI851-E3/54 | DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MR851 vs GI851-E3/54 |
GI851 | Rectifier Diode, | NTE Electronics Inc | MR851 vs GI851 |
GI851-E3 | DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MR851 vs GI851-E3 |
Related Parts for MR851
-
MR851GRectifier Diodes
-
1N4732Zener Diodes
-
08051A180JAT2AFixed Capacitors
-
MS1N8169USTransient Suppressors
-
NDS9959Power Field-Effect Transistors
-
MSC1213Y5PAGTMicrocontrollers
-
CRCW12064220FRT1Fixed Resistors
-
MP6960GSSwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors