Part Details for MRA4005T3 by onsemi
Overview of MRA4005T3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MRA4005T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3740 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 13434 |
|
$0.0338 / $0.2250 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AC / SMA | 3405 |
|
$0.0520 / $0.1600 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AC / SMA | 2992 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AC / SMA | 10747 |
|
$0.0450 / $0.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for MRA4005T3
MRA4005T3 CAD Models
MRA4005T3 Part Data Attributes:
|
MRA4005T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MRA4005T3
onsemi
Power Rectifier, Standard Recovery, 1 A, 600 V, SMA, 5000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MRA4005T3
This table gives cross-reference parts and alternative options found for MRA4005T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA4005T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRA4005T3 | 1A, 600V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | Motorola Mobility LLC | MRA4005T3 vs MRA4005T3 |
MRA4005T3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | MRA4005T3 vs MRA4005T3 |
MRA4005T1 | Power Rectifier, Standard Recovery, 1 A, 600 V, SMA, 1500-REEL | onsemi | MRA4005T3 vs MRA4005T1 |
MRA4005T3G | Power Rectifier, Standard Recovery, 1 A, 600 V, SMA, 5000-REEL | onsemi | MRA4005T3 vs MRA4005T3G |