Part Details for MRA4006T3 by onsemi
Overview of MRA4006T3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MRA4006T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4943 |
|
RFQ | ||
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC | 3978 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC | 11888 |
|
$0.0788 / $0.4500 | Buy Now |
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC | 3954 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC | 2147 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC | 167 |
|
$0.3915 / $0.7830 | Buy Now |
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC | 3929 |
|
$0.0900 / $0.4500 | Buy Now |
Part Details for MRA4006T3
MRA4006T3 CAD Models
MRA4006T3 Part Data Attributes
|
MRA4006T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MRA4006T3
onsemi
1A, 800V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MRA4006T3
This table gives cross-reference parts and alternative options found for MRA4006T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA4006T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRA4006T3G | Power Rectifier, Standard Recovery, 1 A, 800 V, SMA, 5000-REEL | onsemi | MRA4006T3 vs MRA4006T3G |