Part Details for MRB1082K00JE07 by Vishay Intertechnologies
Overview of MRB1082K00JE07 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRB1082K00JE07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2613
|
Newark | Mrb10 82K 5% E07 E3 |Vishay MRB1082K00JE07 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $3.9500 | Buy Now |
DISTI #
MRB1082K00JE07
|
Avnet Americas | Resistor Wirewound Commercial Power 82KOhm 5% 7W ±30ppm/°C Axial T/R - Bulk (Alt: MRB1082K00JE07) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8350 / $3.8588 | Buy Now |
DISTI #
71-MRB1082K00JE07
|
Mouser Electronics | Wirewound Resistors - Through Hole 7watt 82Kohm 5% RoHS: Compliant | 0 |
|
$2.6200 / $3.1800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.8200 | Buy Now |
Part Details for MRB1082K00JE07
MRB1082K00JE07 CAD Models
MRB1082K00JE07 Part Data Attributes:
|
MRB1082K00JE07
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRB1082K00JE07
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 82000ohm, 757.6279V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 757.6279 V |
Alternate Parts for MRB1082K00JE07
This table gives cross-reference parts and alternative options found for MRB1082K00JE07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRB1082K00JE07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRB1082K00JE12 | Fixed Resistor, Wire Wound, 7W, 82000ohm, 757.6279V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRB1082K00JE07 vs MRB1082K00JE12 |