-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Lateral N-Channel Broadband RF Power MOSFET, 175 MHz, 8 W, 7.5 V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 733 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SMT | 586 |
|
$10.0050 / $15.0075 | Buy Now |
|
Rochester Electronics | RF Very High Frequency Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$7.6400 / $8.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF1511NT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF1511NT1
Freescale Semiconductor
Lateral N-Channel Broadband RF Power MOSFET, 175 MHz, 8 W, 7.5 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 466-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PQSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MRF1511NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1511NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF1511T1 | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | Freescale Semiconductor | MRF1511NT1 vs MRF1511T1 |
MRF1511T1 | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, CASE 466-02, 4 PIN | TE Connectivity | MRF1511NT1 vs MRF1511T1 |
MRF1511NT1 | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF1511NT1 vs MRF1511NT1 |