Part Details for MRF1517NT1 by NXP Semiconductors
Overview of MRF1517NT1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF1517NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1974
|
Newark | Rf Power Fet, N Channel, 25V, 466-03, Drain Source Voltage Vds:25V, Continuous Drain Current Id:4A, Power Dissipation:62.5W, Operating Frequency Min:430Mhz, Operating Frequency Max:520Mhz, No. Of Pins:3Pins, Channel Type:N Channel Rohs Compliant: Yes |Nxp MRF1517NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
22M5788
|
Newark | Rf Power Fet, N Channel, 25V, 466-03, Full Reel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:4A, Power Dissipation:62.5W, Operating Frequency Min:430Mhz, Operating Frequency Max:520Mhz, No. Of Pins:3Pins Rohs Compliant: Yes |Nxp MRF1517NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MRF1517NT1
MRF1517NT1 CAD Models
MRF1517NT1 Part Data Attributes
|
MRF1517NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF1517NT1
NXP Semiconductors
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PQSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF1517NT1
This table gives cross-reference parts and alternative options found for MRF1517NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1517NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF1517T1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | Freescale Semiconductor | MRF1517NT1 vs MRF1517T1 |