Part Details for MRF1535NT1 by NXP Semiconductors
Overview of MRF1535NT1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF1535NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M7859
|
Newark | Mosfet, Rf, N Channel, 40V, To-272, Drain Source Voltage Vds:40V, Continuous Drain Current Id:6A, Power Dissipation:35W, Operating Frequency Min:400Mhz, Operating Frequency Max:520Mhz, No. Of Pins:6Pins, Channel Type:N Channel Rohs Compliant: Yes |Nxp MRF1535NT1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2820248
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$36.0021 | Buy Now |
DISTI #
2820248RL
|
Farnell | TRANSISTOR, RF, 40V, 6A, TO-272 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.7766 / $13.9261 | Buy Now |
DISTI #
2820248
|
Farnell | TRANSISTOR, RF, 40V, 6A, TO-272 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 0 |
|
$13.7766 / $14.6984 | Buy Now |
Part Details for MRF1535NT1
MRF1535NT1 CAD Models
MRF1535NT1 Part Data Attributes
|
MRF1535NT1
NXP Semiconductors
Buy Now
|
Compare Parts:
MRF1535NT1
NXP Semiconductors
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1264-10, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-272AA | |
JESD-30 Code | R-PDFM-C6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF1535NT1
This table gives cross-reference parts and alternative options found for MRF1535NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1535NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF1535T1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272AA, PLASTIC, CASE 1264-09, TO-272, 6 PIN | Freescale Semiconductor | MRF1535NT1 vs MRF1535T1 |
MRF1535T1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272AA, PLASTIC, TO-272, CASE 1264-09, 6 PIN | Motorola Mobility LLC | MRF1535NT1 vs MRF1535T1 |