Datasheets
MRF5812R1 by:

2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR

Part Details for MRF5812R1 by Motorola Mobility LLC

Overview of MRF5812R1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for MRF5812R1

MRF5812R1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRF5812R1 Part Data Attributes

MRF5812R1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MRF5812R1 Motorola Mobility LLC 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 2 pF
Collector-Emitter Voltage-Max 15 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Elements 2
Number of Terminals 8
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 1.67 W
Power Dissipation-Max (Abs) 1.7 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 5500 MHz

Alternate Parts for MRF5812R1

This table gives cross-reference parts and alternative options found for MRF5812R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF5812R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MRF5812 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MRF5812R1 vs MRF5812
MRF5812R2 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MRF5812R1 vs MRF5812R2
MRF5812 RF Small Signal Bipolar Transistor, 0.2A I(C), Ultra High Frequency Band, Silicon, NPN, M240, SO-8 Advanced Semiconductor Inc MRF5812R1 vs MRF5812
MRF5812R1 RF Small Signal Bipolar Transistor, 0.2A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN Motorola Semiconductor Products MRF5812R1 vs MRF5812R1
Part Number Description Manufacturer Compare
2SC4868 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, CP, 3 PIN SANYO Electric Co Ltd MRF5812R1 vs 2SC4868
2SC2954 RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 NEC Compound Semiconductor Devices Ltd MRF5812R1 vs 2SC2954
JE9018E RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, NEC Electronics America Inc MRF5812R1 vs JE9018E
MMBR941MLT1 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN Advanced Power Technology MRF5812R1 vs MMBR941MLT1
MRF837 RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, M238, MACRO-X-4 Microsemi Corporation MRF5812R1 vs MRF837
NE68130 L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 30, 3 PIN Renesas Electronics Corporation MRF5812R1 vs NE68130
BFP540 RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 Infineon Technologies AG MRF5812R1 vs BFP540
NE68630 RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 30, 3 PIN NEC Electronics America Inc MRF5812R1 vs NE68630
2SC5338SE Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 NEC Electronics Group MRF5812R1 vs 2SC5338SE
BFG134 TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal NXP Semiconductors MRF5812R1 vs BFG134

MRF5812R1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF5812R1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF5812R1 by Motorola Mobility LLC

  • Please alert me when MRF5812R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRF5812R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF5812R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRF5812R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF5812R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF5812R1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: