Part Details for MRF5S19150HR3 by Freescale Semiconductor
Overview of MRF5S19150HR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF5S19150HR3
MRF5S19150HR3 CAD Models
MRF5S19150HR3 Part Data Attributes
|
MRF5S19150HR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF5S19150HR3
Freescale Semiconductor
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465B-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 427 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF5S19150HR3
This table gives cross-reference parts and alternative options found for MRF5S19150HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF5S19150HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF19045LR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400, CASE 465E-04, 2 PIN | Motorola Mobility LLC | MRF5S19150HR3 vs MRF19045LR3 |
MRF7S19120NR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF5S19150HR3 vs MRF7S19120NR1 |
MRF6S19100HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S19150HR3 vs MRF6S19100HR3 |
MRF7S19210HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF5S19150HR3 vs MRF7S19210HR3 |
MRF19045LR3 | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-400, CASE 465E-04, 2 PIN | Motorola Semiconductor Products | MRF5S19150HR3 vs MRF19045LR3 |
MRF7S19170HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF5S19150HR3 vs MRF7S19170HR3 |
MRF8S18260HR6 | 2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S19150HR3 vs MRF8S18260HR6 |
MRF5P21180R6 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-1230, CASE 375D-05, 4 PIN | Freescale Semiconductor | MRF5S19150HR3 vs MRF5P21180R6 |
MRF5S19060NBR1 | RF POWER, FET | NXP Semiconductors | MRF5S19150HR3 vs MRF5S19060NBR1 |
MRF8S21140HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S19150HR3 vs MRF8S21140HSR3 |