Datasheets
MRF6522-5R1 by:

UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 458C-02, 2 PIN

Part Details for MRF6522-5R1 by Freescale Semiconductor

Overview of MRF6522-5R1 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for MRF6522-5R1

MRF6522-5R1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRF6522-5R1 Part Data Attributes

MRF6522-5R1 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MRF6522-5R1 Freescale Semiconductor UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 458C-02, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Package Description SMALL OUTLINE, R-CDSO-G2
Pin Count 2
Manufacturer Package Code CASE 458C-02
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDSO-G2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for MRF6522-5R1

This table gives cross-reference parts and alternative options found for MRF6522-5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6522-5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MRF6522-10R1 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-200Z, CASE 458C-03, 2 PIN Motorola Mobility LLC MRF6522-5R1 vs MRF6522-10R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF6522-5R1 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF6522-5R1 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MRF6522-5R1 would you like to use for your alert(s)?
  • Please alert me when MRF6522-5R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF6522-5R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF6522-5R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF6522-5R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF6522-5R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF6522-5R1 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: