Part Details for MRF860 by Motorola Semiconductor Products
Overview of MRF860 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF860
MRF860 CAD Models
MRF860 Part Data Attributes
|
MRF860
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRF860
Motorola Semiconductor Products
RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector-Base Capacitance-Max | 28 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 71 W | |
Power Dissipation-Max (Abs) | 71 W | |
Power Gain-Min (Gp) | 11 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF860
This table gives cross-reference parts and alternative options found for MRF860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF325 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | MRF860 vs MRF325 |
UML3 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | MRF860 vs UML3 |
NTE363 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | MRF860 vs NTE363 |
BLY87C/01 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF860 vs BLY87C/01 |
TP3032 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | MRF860 vs TP3032 |
BLV897 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-324B, 5 PIN, BIP RF Power | NXP Semiconductors | MRF860 vs BLV897 |
BLY88C/01 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF860 vs BLY88C/01 |
BLU30/28 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF860 vs BLU30/28 |
MS1507 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, M113, 4 PIN | Advanced Power Technology | MRF860 vs MS1507 |
JO4045 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MRF860 vs JO4045 |