Part Details for NTE363 by NTE Electronics Inc
Overview of NTE363 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NTE363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN | 10 |
|
$45.5000 | Buy Now |
Part Details for NTE363
NTE363 CAD Models
NTE363 Part Data Attributes
|
NTE363
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE363
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-MRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 15 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NTE363
This table gives cross-reference parts and alternative options found for NTE363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1507 | Transistor, | Microsemi Corporation | NTE363 vs MS1507 |
TP5025 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | NTE363 vs TP5025 |
BLY92C/01 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | NTE363 vs BLY92C/01 |
NTE477 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | NTE Electronics Inc | NTE363 vs NTE477 |
TP3031 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | NTE363 vs TP3031 |
TP3034 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | NTE363 vs TP3034 |
BLU30/28 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | NTE363 vs BLU30/28 |
2N5945 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | NTE363 vs 2N5945 |
SD1214-12 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M104, 4 PIN | Microsemi Corporation | NTE363 vs SD1214-12 |
MRF860 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | NTE363 vs MRF860 |