Part Details for MRF8HP21080HSR5 by Freescale Semiconductor
Overview of MRF8HP21080HSR5 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF8HP21080HSR5
MRF8HP21080HSR5 CAD Models
MRF8HP21080HSR5 Part Data Attributes
|
MRF8HP21080HSR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8HP21080HSR5
Freescale Semiconductor
2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S-4, CASE 465H-02, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-780S-4, CASE 465H-02, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 465H-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFP-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8HP21080HSR5
This table gives cross-reference parts and alternative options found for MRF8HP21080HSR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8HP21080HSR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5P21045NR1 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, PLASTIC, TO-270, CASE 1486-03, 4 PIN | Freescale Semiconductor | MRF8HP21080HSR5 vs MRF5P21045NR1 |
MRF21030S | RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 465F-03, 3 PIN | Motorola Semiconductor Products | MRF8HP21080HSR5 vs MRF21030S |
A2T21H100-25SR3 | RF POWER, FET | NXP Semiconductors | MRF8HP21080HSR5 vs A2T21H100-25SR3 |
MRF6S21100HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN | Motorola Mobility LLC | MRF8HP21080HSR5 vs MRF6S21100HSR3 |
MRF7S21080HR3 | RF POWER, FET | NXP Semiconductors | MRF8HP21080HSR5 vs MRF7S21080HR3 |
AFT21S140W02SR3 | RF POWER, FET | NXP Semiconductors | MRF8HP21080HSR5 vs AFT21S140W02SR3 |
MRF5S21045NR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, CASE 1486-03, WB-4 | Freescale Semiconductor | MRF8HP21080HSR5 vs MRF5S21045NR1 |
MRF6S21100HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF8HP21080HSR5 vs MRF6S21100HSR3 |
MRF8HP21080HSR3 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF8HP21080HSR5 vs MRF8HP21080HSR3 |
MRF6S21050LSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF8HP21080HSR5 vs MRF6S21050LSR3 |