Part Details for MRF8S18120HR3 by Freescale Semiconductor
Overview of MRF8S18120HR3 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF8S18120HR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF8S18120HR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
354 In Stock |
|
$65.1500 | Buy Now |
|
Rochester Electronics | RF L Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 354 |
|
$55.9100 / $65.7800 | Buy Now |
Part Details for MRF8S18120HR3
MRF8S18120HR3 CAD Models
MRF8S18120HR3 Part Data Attributes
|
MRF8S18120HR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8S18120HR3
Freescale Semiconductor
GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 1805-1880 MHz, 72 W CW, 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8S18120HR3
This table gives cross-reference parts and alternative options found for MRF8S18120HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8S18120HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S19100NR1 | 2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 22 W Avg., 28 V | Freescale Semiconductor | MRF8S18120HR3 vs MRF6S19100NR1 |
MRF8S21140HSR3 | W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 34 W Avg., 28 V | Freescale Semiconductor | MRF8S18120HR3 vs MRF8S21140HSR3 |
MRF7S21150HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 44 W Avg., 28 V | Freescale Semiconductor | MRF8S18120HR3 vs MRF7S21150HSR3 |
MRF19045SR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | Motorola Mobility LLC | MRF8S18120HR3 vs MRF19045SR3 |
MRF6S19100HR3 | 2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 22 W Avg., 28 V | Freescale Semiconductor | MRF8S18120HR3 vs MRF6S19100HR3 |
MRF8S19260HR6 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 74 W Avg., 30 V | Freescale Semiconductor | MRF8S18120HR3 vs MRF8S19260HR6 |
MRF6S19060NR1 | 2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 12 W Avg., 28 V | Freescale Semiconductor | MRF8S18120HR3 vs MRF6S19060NR1 |
AFT20P140-4WNR3 | RF POWER, FET | Freescale Semiconductor | MRF8S18120HR3 vs AFT20P140-4WNR3 |
MRF8S18120HSR3 | GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 1805-1880 MHz, 72 W CW, 28 V | Freescale Semiconductor | MRF8S18120HR3 vs MRF8S18120HSR3 |
MRF8P18265HSR6 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 1805-1880 MHz, 72 W Avg., 30 V | Freescale Semiconductor | MRF8S18120HR3 vs MRF8P18265HSR6 |