Part Details for MRF9030LR1 by Freescale Semiconductor
Overview of MRF9030LR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF9030LR1
MRF9030LR1 CAD Models
MRF9030LR1 Part Data Attributes
|
MRF9030LR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF9030LR1
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-360, CASE 360B-05, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-360, CASE 360B-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 360B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 92 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF9030LR1
This table gives cross-reference parts and alternative options found for MRF9030LR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF9030LR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S9045MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, PLASTIC, CASE-1265-08, 2 PIN | Freescale Semiconductor | MRF9030LR1 vs MRF6S9045MR1 |
MRF9030S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRF9030LR1 vs MRF9030S |
MRF9030R1 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-360, CASE 360B-05, 2 PIN | Motorola Semiconductor Products | MRF9030LR1 vs MRF9030R1 |
MRF9030LSR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-360S, CASE 360C-05, 2 PIN | Freescale Semiconductor | MRF9030LR1 vs MRF9030LSR1 |
MRF9030MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, TO-270, CASE 1265-08, 2 PIN | Motorola Mobility LLC | MRF9030LR1 vs MRF9030MR1 |
MRF9030S | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 360C-05, 3 PIN | Motorola Semiconductor Products | MRF9030LR1 vs MRF9030S |
MRF9030NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, CASE 1265-08, 2 PIN | Freescale Semiconductor | MRF9030LR1 vs MRF9030NR1 |
MRF9030MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, CASE 1265-08, 2 PIN | Freescale Semiconductor | MRF9030LR1 vs MRF9030MR1 |
MRF6S9045MBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE-1337-03, 2 PIN | Freescale Semiconductor | MRF9030LR1 vs MRF6S9045MBR1 |
MRF9030 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 360B-05, 3 PIN | Motorola Semiconductor Products | MRF9030LR1 vs MRF9030 |