Part Details for MRF9511L by Motorola Mobility LLC
Overview of MRF9511L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF9511L
MRF9511L CAD Models
MRF9511L Part Data Attributes:
|
MRF9511L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF9511L
Motorola Mobility LLC
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318A-05, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318A-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.332 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for MRF9511L
This table gives cross-reference parts and alternative options found for MRF9511L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF9511L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF957T3 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, CASE 149-02, 3 PIN | Motorola Semiconductor Products | MRF9511L vs MRF957T3 |
MMBR920LT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MRF9511L vs MMBR920LT1 |
NE85618 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 18, 4 PIN | Renesas Electronics Corporation | MRF9511L vs NE85618 |
MRF9411L | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318A-05, 4 PIN | Motorola Mobility LLC | MRF9511L vs MRF9411L |
NE85618 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, 18, 4 PIN | NEC Electronics America Inc | MRF9511L vs NE85618 |
NE68639R | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 39R, 4 PIN | NEC Electronics America Inc | MRF9511L vs NE68639R |
2SC4959 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | MRF9511L vs 2SC4959 |
NE699M01 | RF Small Signal Bipolar Transistor, 0.03A I(C), L Band, Silicon, NPN, M01, 6 PIN | NEC Electronics America Inc | MRF9511L vs NE699M01 |
MRF952 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MRF9511L vs MRF952 |
2SC3829TMG | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Panasonic Electronic Components | MRF9511L vs 2SC3829TMG |