Part Details for MRFE6S9046GNR1 by Freescale Semiconductor
Overview of MRFE6S9046GNR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRFE6S9046GNR1
MRFE6S9046GNR1 CAD Models
MRFE6S9046GNR1 Part Data Attributes:
|
MRFE6S9046GNR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFE6S9046GNR1
Freescale Semiconductor
GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 920-960 MHz, 35.5 W CW, 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1487-05, WB, 4 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1487-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | ESD PROTECTION | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 66 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-270BB | |
JESD-30 Code | R-PDFM-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRFE6S9046GNR1
This table gives cross-reference parts and alternative options found for MRFE6S9046GNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFE6S9046GNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF9045LSR1 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391BVAR | Freescale Semiconductor | MRFE6S9046GNR1 vs MRF9045LSR1 |
MRF373S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-04, 3 PIN | Motorola Mobility LLC | MRFE6S9046GNR1 vs MRF373S |
MRF373SR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 3 PIN | Freescale Semiconductor | MRFE6S9046GNR1 vs MRF373SR1 |
MRF9045MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, PLASTIC, CASE 1265-08, 2 PIN | Freescale Semiconductor | MRFE6S9046GNR1 vs MRF9045MR1 |
MRF373ASR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRFE6S9046GNR1 vs MRF373ASR1 |
MRF9045NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRFE6S9046GNR1 vs MRF9045NR1 |
MRF373S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-04, 3 PIN | Freescale Semiconductor | MRFE6S9046GNR1 vs MRF373S |
MRF9060LSR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRFE6S9046GNR1 vs MRF9060LSR1 |
MRFE6S9046NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, PLASTIC, TO-270, CASE 1486-03, WB, 4 PIN | Freescale Semiconductor | MRFE6S9046GNR1 vs MRFE6S9046NR1 |
MRF373R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 3 PIN | Freescale Semiconductor | MRFE6S9046GNR1 vs MRF373R1 |