Part Details for MRFE6S9060NR1 by NXP Semiconductors
Overview of MRFE6S9060NR1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for MRFE6S9060NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6669
|
Newark | Transistor, Rf, 66V, To-270-2, Drain Source Voltage Vds:66Vdc, Continuous Drain Current Id:-, Power Dissipation Pd:-, Operating Frequency Min:470Mhz, Operating Frequency Max:960Mhz, Rf Transistor Case:To-270, No. Of Pins:2Pins, Rohs Compliant: Yes |Nxp MRFE6S9060NR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 126 |
|
$38.9800 / $50.8200 | Buy Now |
DISTI #
34R2429
|
Newark | Rf Mosfet, N Channel, 66V, To-270, Drain Source Voltage Vds:66V, Operating Frequency Min:880Mhz, Operating Frequency Max:960Mhz, Rf Transistor Case:To-270, No. Of Pins:2Pins, Operating Temperature Max:225°C, Filter Terminals:Smd Rohs Compliant: Yes |Nxp MRFE6S9060NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$54.0800 | Buy Now |
DISTI #
40M0818
|
Newark | Rf Mosfet, N Channel, 66V, To-270, Full Reel, Drain Source Voltage Vds:66V, Continuous Drain Current Id:-, Power Dissipation:-, Operating Frequency Min:880Mhz, Operating Frequency Max:960Mhz, No. Of Pins:2Pins, Channel Type:N Channelrohs Compliant: Yes |Nxp MRFE6S9060NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$32.1800 | Buy Now |
DISTI #
38AH8861
|
Newark | Single N-Cdma Lateral N-Channel Broadband Rf Power Mosfet, 880 Mhz, 14 W Avg., 28 V Rohs Compliant: Yes |Nxp MRFE6S9060NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$27.5800 / $43.1800 | Buy Now |
DISTI #
MRFE6S9060NR1CT-ND
|
DigiKey | RF MOSFET LDMOS 28V TO270-2 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1335 In Stock |
|
$36.3204 / $48.8800 | Buy Now |
DISTI #
MRFE6S9060NR1
|
Avnet Americas | Transistor RF FET N-CH 66V 470MHz to 960MHz 3-Pin TO-270 T/R - Tape and Reel (Alt: MRFE6S9060NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$33.5274 / $38.6646 | Buy Now |
DISTI #
841-MRFE6S9060NR1
|
Mouser Electronics | RF MOSFET Transistors HV6E 60W TO270-2N FET RoHS: Compliant | 28 |
|
$35.3300 / $48.8700 | Buy Now |
|
Future Electronics | N-Channel 28 V 880 MHz 44 W Surface Mount Broadband RF Power MOSFET - PLD-1.5 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$34.6400 | Buy Now |
|
Future Electronics | N-Channel 28 V 880 MHz 44 W Surface Mount Broadband RF Power MOSFET - PLD-1.5 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$34.6400 | Buy Now |
DISTI #
76827992
|
Verical | Trans RF MOSFET N-CH 66V 3-Pin TO-270 T/R Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$42.3750 / $61.7500 | Buy Now |
Part Details for MRFE6S9060NR1
MRFE6S9060NR1 CAD Models
MRFE6S9060NR1 Part Data Attributes
|
MRFE6S9060NR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MRFE6S9060NR1
NXP Semiconductors
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1265-09, TO-270-2, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 66 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-270AA | |
JESD-30 Code | R-PDFM-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |