Part Details for MRFE6VP5300NR1 by NXP Semiconductors
Results Overview of MRFE6VP5300NR1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRFE6VP5300NR1 Information
MRFE6VP5300NR1 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MRFE6VP5300NR1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AC2004
|
Newark | Rf Fet, 140V, 909W, 1.8Mhz-600Mhz, Drain Source Voltage Vds:140V, Continuous Drain Current Id:-, Power Dissipation Pd:909W, Operating Frequency Min:1.8Mhz, Operating Frequency Max:600Mhz, Rf Transistor Case:To-270Wb, No. Of Rohs Compliant: Yes |Nxp MRFE6VP5300NR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
45X5015
|
Newark | Wideband Rf Power Ldmos Transistor, 1.8-600 Mhz, 300 W Cw, 50 V/ Reel Rohs Compliant: Yes |Nxp MRFE6VP5300NR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$75.7700 | Buy Now |
US Tariff Estimator: MRFE6VP5300NR1 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MRFE6VP5300NR1
MRFE6VP5300NR1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MRFE6VP5300NR1 Part Data Attributes
|
|
MRFE6VP5300NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6VP5300NR1
NXP Semiconductors
RF POWER, FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00 | |
| Factory Lead Time | 111 Weeks | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MRFE6VP5300NR1
This table gives cross-reference parts and alternative options found for MRFE6VP5300NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFE6VP5300NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MRF6V4300NBR1 | NXP Semiconductors | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 | MRFE6VP5300NR1 vs MRF6V4300NBR1 |
| MRF5S4125NBR1 | Freescale Semiconductor | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, TO-272, CASE 1484-04, WB-4, 4 PIN | MRFE6VP5300NR1 vs MRF5S4125NBR1 |
| MRF6V2300NR5 | NXP Semiconductors | Check for Price | RF POWER, FET | MRFE6VP5300NR1 vs MRF6V2300NR5 |
| MRF6V4300NR5 | NXP Semiconductors | Check for Price | RF POWER, FET | MRFE6VP5300NR1 vs MRF6V4300NR5 |
| MRF6V4300NBR5 | NXP Semiconductors | Check for Price | RF POWER, FET | MRFE6VP5300NR1 vs MRF6V4300NBR5 |
| MRF6V3090NBR1 | NXP Semiconductors | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 | MRFE6VP5300NR1 vs MRF6V3090NBR1 |
| MRF6V3090NBR5 | NXP Semiconductors | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 | MRFE6VP5300NR1 vs MRF6V3090NBR5 |
| MRF5S4125NR1 | Freescale Semiconductor | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, TO-270, CASE 1486-03, WB-4, 4 PIN | MRFE6VP5300NR1 vs MRF5S4125NR1 |
| MRF6V3090NR1 | NXP Semiconductors | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | MRFE6VP5300NR1 vs MRF6V3090NR1 |
| MRF6V3090NR5 | NXP Semiconductors | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | MRFE6VP5300NR1 vs MRF6V3090NR5 |
MRFE6VP5300NR1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MRFE6VP5300NR1 is -40°C to 150°C.
-
To optimize performance, ensure proper thermal management, use a low-loss PCB material, and optimize the input and output matching networks. Additionally, consider using a heat sink and thermal interface material to reduce thermal resistance.
-
The recommended PCB layout and spacing for the MRFE6VP5300NR1 include using a 4-layer PCB with a solid ground plane, keeping the RF traces as short as possible, and maintaining a minimum spacing of 10 mils between the device and other components.
-
To handle the high voltage and current requirements of the MRFE6VP5300NR1, use a suitable power supply and ensure that the PCB is designed to handle high currents. Additionally, consider using a voltage regulator and current limiter to prevent damage to the device.
-
Key considerations for thermal design and heat sinking include using a heat sink with a high thermal conductivity, applying a thermal interface material, and ensuring good airflow around the device. Additionally, consider using a thermal simulation tool to optimize the thermal design.