Part Details for MRJ-538D-B1 by Amphenol Corporation
Overview of MRJ-538D-B1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRJ-538D-B1
MRJ-538D-B1 CAD Models
MRJ-538D-B1 Part Data Attributes:
|
MRJ-538D-B1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MRJ-538D-B1
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.709 inch | |
Body Depth | 1.061 inch | |
Body Length | 1.193 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 2500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MRJ-538D-B1
This table gives cross-reference parts and alternative options found for MRJ-538D-B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRJ-538D-B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRJ-5385-P1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MRJ-538D-B1 vs MRJ-5385-P1 |
MRJR-5380-M1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MRJ-538D-B1 vs MRJR-5380-M1 |
MRJ-5384-B1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MRJ-538D-B1 vs MRJ-5384-B1 |
MRJR-5380-P1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MRJ-538D-B1 vs MRJR-5380-P1 |
MRJ-538E-M1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MRJ-538D-B1 vs MRJ-538E-M1 |
MRJ-538D-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | MRJ-538D-B1 vs MRJ-538D-01 |
MRJ-538A-M1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MRJ-538D-B1 vs MRJ-538A-M1 |
MRJ-538E-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | MRJ-538D-B1 vs MRJ-538E-01 |
MRJ-5384-P1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MRJ-538D-B1 vs MRJ-5384-P1 |
MRJ-538E-P1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MRJ-538D-B1 vs MRJ-538E-P1 |