Part Details for MRY106-A by NKK Switches
Results Overview of MRY106-A by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRY106-A Information
MRY106-A by NKK Switches is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MRY106-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y7792
|
Newark | Rotary Switch, 1Pole, 3A, 125V, Panel, No. Of Switch Positions:6 Position, No. Of Poles:1 Pole, Angle Of Throw:60°, Contact Current Ac Max:3A, Contact Voltage Ac Max:125V, Product Range:Mr Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches MRY106-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$23.3200 / $26.8600 | Buy Now |
|
DISTI #
360-2379-ND
|
DigiKey | SWITCH ROTARY 2-6POS 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Box |
3253 In Stock |
|
$13.1250 / $23.2800 | Buy Now |
|
DISTI #
633-MRY106A
|
Mouser Electronics | Rotary Switches TURRET TERM 2-6 POS RoHS: Compliant | 719 |
|
$18.0000 / $18.7000 | Buy Now |
|
DISTI #
70192066
|
RS | SWITCH, MINI-ROTARY, SHAFT ACTUATED, SP6T,2-6 POS, BLACK KNOB,2A,125VAC,30VDC, PC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0400 / $23.5800 | RFQ |
|
|
Future Electronics | MR Series SP With 2-6 Positions Shaft Actuator Mini Power Level Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$15.5000 / $16.2800 | Buy Now |
|
DISTI #
NKKMRY106-A
|
Heilind Electronics | Americas - 1474 in Stock |
|
$16.0156 / $20.5000 | Buy Now | |
|
DISTI #
MRY106-A
|
TTI | Rotary Switches TURRET TERM 2-6 POS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 243 In Stock |
|
$14.8500 / $17.0100 | Buy Now |
|
DISTI #
MRY106-A
|
TME | Switch: rotary, Pos: 6, 3A/125VAC, 2A/30VDC, Poles number: 1, MR Min Qty: 1 | 0 |
|
$17.2200 / $17.7300 | RFQ |
|
|
Powell Electronics | MINIATURE POWER LEVEL ROTARY Min Qty: 1 | 1823 |
|
$14.6400 / $21.8300 | Buy Now |
|
|
LCSC | 60 1 1 125V 30V Rotary Switches RoHS | 5 |
|
$12.2825 / $13.9809 | Buy Now |
US Tariff Estimator: MRY106-A by NKK Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MRY106-A
MRY106-A CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MRY106-A Part Data Attributes
|
|
MRY106-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRY106-A
NKK Switches
Rotary Switch, 6 Positions, SP6T, Rotary Shaft Actuator,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Color | Black | |
| Actuator Finish | Nickel | |
| Actuator Length | 0.787 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Shaft Type | |
| Body Height | 16.9 Mm | |
| Body Length or Diameter | 14 Mm | |
| Bushing Diameter | 0.236 Inch | |
| Bushing Length | 0.22 Inch | |
| Bushing Type | M6p0.75 | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Rating R Load | 3a@125vac | |
| Contact Current(AC)-Max | 3 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Power Rating R Load | 0.4va@28vdc | |
| Contact (DC) Max Rating R Load | 2a@30vdc | |
| Contact Resistance | 0.01 MΩ | |
| Contact Timing | Break-Before-Make | |
| Contact Voltage(AC)-Max | 125 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Dielectric Withstand Volts | 1000vac V | |
| Electrical Life | 7500 Cycle(S) | |
| End Contact Material | Brass | |
| End Contact Plating | Silver | |
| Housing Material | Brass | |
| Indexing Angle | 60 Deg | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Phenolic | |
| Mounting Feature | Panel Mount | |
| Number of Positions | 6 | |
| Number of Switch Sections | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Solderability | Hand | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Sp6t | |
| Switch Type | Rotary Switch | |
| Terminal Length | 0.197 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Wire |
MRY106-A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MRY106-A is -20°C to 85°C.
-
Yes, the MRY106-A is designed for high-reliability applications and has a long lifespan of up to 100,000 cycles.
-
The maximum voltage rating for the MRY106-A is 250V AC/DC.
-
Yes, the MRY106-A is UL certified and meets the requirements of UL 61058-1.
-
The recommended torque for mounting the MRY106-A is 0.5 N·m to 1.5 N·m.