MS-180(20)
Hirose Electric Co Ltd
Description: RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle, HALOGEN FREE

Overview of MS-180(20) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for MS-180(20) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK8094
Newark 0 To 11Ghz, 0.85Mm Height, Ultra Compact Coaxial Rf Switch For Module Functionality Inspection |Hirose(Hrs) MS-180(20) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3660
  • 15,000 $0.3200
$0.3200 / $0.3660 Buy Now
DISTI # H121965CT-ND
DigiKey CONN COAX JACK STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5174
In Stock
  • 1 $0.5200
  • 10 $0.4510
  • 25 $0.4120
  • 50 $0.3878
  • 100 $0.3717
  • 250 $0.3394
  • 500 $0.3232
  • 1,000 $0.2666
  • 3,000 $0.2242
  • 6,000 $0.2167
  • 9,000 $0.2018
  • 15,000 $0.1988
  • 30,000 $0.1943
$0.1943 / $0.5200 Buy Now
DISTI # MS-180(20)
Avnet Americas Conn Coaxial RCP 0Hz to 11GHz Solder ST SMD Gold - Tape and Reel (Alt: MS-180(20)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2653
  • 6,000 $0.2470
  • 12,000 $0.2288
$0.2288 / $0.2653 Buy Now
DISTI # 798-MS18020
Mouser Electronics RF Connectors / Coaxial Connectors JACK STR 50 OHM SMD CONN COAX RoHS: Compliant 4864
  • 1 $0.5100
  • 10 $0.4500
  • 100 $0.3710
  • 500 $0.3230
  • 1,000 $0.2660
  • 3,000 $0.2420
  • 6,000 $0.2340
  • 9,000 $0.2180
  • 24,000 $0.2100
$0.2100 / $0.5100 Buy Now
Future Electronics MS-180 Series 11 GHz Subminiature Coaxial Switch Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.2400
  • 6,000 $0.2350
  • 9,000 $0.2300
$0.2300 / $0.2400 Buy Now
DISTI # HIRMS-180(20)
Heilind Electronics 358-0265-7-20 REEL Americas - 0 in Stock
  • 3,000 $0.2905
  • 6,000 $0.2859
  • 30,000 $0.2500
$0.2500 / $0.2905 Buy Now
Onlinecomponents.com Subminiature Coaxial Switch 0.85mm Height, DC to 11GHz RoHS: Compliant 0
  • 3,000 $0.2693
  • 6,000 $0.2577
  • 9,000 $0.2539
  • 12,000 $0.2500
  • 27,000 $0.2190
  • 51,000 $0.2157
$0.2157 / $0.2693 Buy Now
Bristol Electronics   6514
RFQ
DISTI # MS-180-20
TME MS-180(20) Min Qty: 3000 0
  • 3,000 $0.2210
$0.2210 RFQ
DISTI # 000000000003979543
Sager RF Connectors / Coaxial Connectors JACK STR 50 OHM SMD CONN COAX Min Qty: 3000 0
  • 3,000 $0.3100
  • 15,000 $0.2600
  • 30,000 $0.2400
  • 75,000 $0.2300
$0.2300 / $0.3100 Buy Now
DISTI # 358-0265-7-20
Avnet Abacus Conn Coaxial RCP 0Hz to 11GHz Solder ST SMD Gold (Alt: 358-0265-7-20) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300327539
Chip1Stop Connector RF RoHS: Compliant Container: Cut Tape 235
  • 5 $0.4990
  • 50 $0.3720
  • 100 $0.3260
  • 200 $0.3240
$0.3240 / $0.4990 Buy Now

CAD Models for MS-180(20) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MS-180(20) by Hirose Electric Co Ltd

MS-180(20)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
HALOGEN FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Additional Feature
LOW PROFILE
Body Breadth
0.071 inch
Body Depth
0.033 inch
Body Length
0.071 inch
Body/Shell Style
RECEPTACLE
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.3 dB
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
11 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Shell Finish
GOLD
Shell Material
BRASS
Termination Type
SURFACE MOUNT
Total Number of Contacts
1
VSWR
1.4
Want to compare parts?
  1. MS-180(20)
    Hirose Electric Co Ltd
    RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle, HALOGEN FREE
    VS

Related Parts for MS-180(20)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS-180(20) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS-180(20) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of MS-180(20) would you like to use for your alert(s)?
  • Please alert me when MS-180(20) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS-180(20) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS-180(20) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS-180(20) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS-180(20).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS-180(20) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: