-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8093
|
Newark | 0 To 11Ghz, 0.85Mm Height, Ultra Compact Coaxial Rf Switch For Module Functionality Inspection |Hirose(Hrs) MS-180 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3460 | Buy Now |
DISTI #
H126279CT-ND
|
DigiKey | CONN COAX JACK STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18761 In Stock |
|
$0.1875 / $0.4800 | Buy Now |
DISTI #
MS-180
|
Avnet Americas | Conn Coaxial RCP 0 to 11GHz Solder ST SMD Gold - Tape and Reel (Alt: MS-180) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2162 / $0.2509 | Buy Now |
DISTI #
798-MS180
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK STR 50 OHM SMD CONN COAX RoHS: Compliant | 16531 |
|
$0.1900 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks | 0 |
|
$0.2110 | Buy Now |
DISTI #
HIRMS-180
|
Heilind Electronics | 358-0265-7-00 REEL | Americas - 0 in Stock |
|
$0.2662 / $0.2704 | Buy Now |
|
Onlinecomponents.com | Subminiature Coaxial Switch 0.85mm Height, DC to 11GHz RoHS: Compliant | 0 |
|
$0.2148 / $0.5882 | Buy Now |
|
Bristol Electronics | 18228 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 645 |
|
$0.1560 / $0.4875 | Buy Now |
|
Quest Components | 516 |
|
$0.1950 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS-180
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-180
Hirose Electric Co Ltd
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.071 inch | |
Body Depth | 0.033 inch | |
Body Length | 0.071 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |