Part Details for MS10P by AUK Contractors Co Ltd
Overview of MS10P by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2051HVCMS10#PBF | Analog Devices | 2x Zero-Drift Op Amps | |
LTC2051CMS10#PBF | Analog Devices | 2x Zero-Drift Op Amps | |
LTC2051HVIMS10#PBF | Analog Devices | 2x Zero-Drift Op Amps |
Part Details for MS10P
MS10P CAD Models
MS10P Part Data Attributes
|
MS10P
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS10P
AUK Contractors Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.728 inch | |
Body Length | 1.126 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 10 |
Alternate Parts for MS10P
This table gives cross-reference parts and alternative options found for MS10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853-87-018-30-051101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | MS10P vs 853-87-018-30-051101 |
860-10-010-10-001101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | MS10P vs 860-10-010-10-001101 |
SWR120-NPEG-S10-ST-BG | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator | Sullins Connector Solutions | MS10P vs SWR120-NPEG-S10-ST-BG |
2544H-10R-L | Board Connector, 10 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | Ratioplast Electronics | MS10P vs 2544H-10R-L |
853-87-018-30-002101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | MS10P vs 853-87-018-30-002101 |
10116785-010010LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | MS10P vs 10116785-010010LF |
SWR120-NPEG-S10-SM-BG | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | MS10P vs SWR120-NPEG-S10-SM-BG |
DCC00-10S-A | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | MS10P vs DCC00-10S-A |
SWR120-NPEG-S10-HM-BG | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | MS10P vs SWR120-NPEG-S10-HM-BG |
STL1-1140ATT-10L | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | MS10P vs STL1-1140ATT-10L |