| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0204-125 | Microsemi Corporation (now Microchip) | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | MS1508 vs 0204-125 |
| MRF392 | MACOM | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | MS1508 vs MRF392 |
| SD1463 | STMicroelectronics | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | MS1508 vs SD1463 |
| MRF392 | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | MS1508 vs MRF392 |
| MRF393 | TE Connectivity | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | MS1508 vs MRF393 |
| MRF392 | TE Connectivity | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | MS1508 vs MRF392 |
| 2N6985 | Motorola Semiconductor Products | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | MS1508 vs 2N6985 |
| TPM4100 | Motorola Semiconductor Products | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | MS1508 vs TPM4100 |
| UML125B | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | MS1508 vs UML125B |
Part Details for MS1508 by Advanced Power Technology
Results Overview of MS1508 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS1508 Information
MS1508 by Advanced Power Technology is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MS1508 Part Data Attributes
|
|
MS1508
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
MS1508
Advanced Power Technology
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | M168, 3 Pin | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 15 A | |
| Collector-Emitter Voltage-Max | 33 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-CDFM-F8 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for MS1508
This table gives cross-reference parts and alternative options found for MS1508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.