Part Details for MS17344R24C10P by Amphenol Corporation
Overview of MS17344R24C10P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17344R24C10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS17344R24C10P
|
Avnet Americas | Conn MIL-C-22992 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS17344R24C10P) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$302.3750 / $674.9320 | Buy Now |
DISTI #
654-MS17344R24C10P
|
Mouser Electronics | Circular MIL Spec Connector MIL-C-22992,QWLD | 5 |
|
$534.5200 / $697.3200 | Buy Now |
DISTI #
MS17344R24C10P
|
TTI | Circular MIL Spec Connector MIL-C-22992,QWLD Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$459.8700 / $676.8100 | Buy Now |
Part Details for MS17344R24C10P
MS17344R24C10P CAD Models
MS17344R24C10P Part Data Attributes
|
MS17344R24C10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS17344R24C10P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-22992, COMPATIBLE CONTACT: 10-407028-8 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |