Part Details for MS2212 by Advanced Power Technology
Results Overview of MS2212 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
MS2212 Information
MS2212 by Advanced Power Technology is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MS2212 Part Data Attributes
|
|
MS2212
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
MS2212
Advanced Power Technology
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN
|
| Part Life Cycle Code | Transferred | |
| Package Description | 0.310 X 0.310 Inch, Hermetic Sealed, M222, 2 Pin | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Case Connection | Base | |
| Collector Current-Max (IC) | 1.8 A | |
| Configuration | Single | |
| Highest Frequency Band | L Band | |
| JESD-30 Code | S-CDFM-F2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |