Part Details for MS25042-16D by Glenair Inc
Overview of MS25042-16D by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25042-16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W7436
|
Newark | Plug Protective Cap, Aluminium Alloy, Accessory Type:Dust Cap, For Use With:Mil-Dtl-5015 Threaded Circular Connector Plugs, Shell Size 16, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Na |Glenair MS25042-16D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$27.1100 | Buy Now |
DISTI #
3937-MS25042-16D-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$181.1900 | Buy Now |
DISTI #
MS25042-16D
|
Avnet Americas | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 16D - Bulk (Alt: MS25042-16D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$29.3460 / $132.4200 | Buy Now |
DISTI #
87W7436
|
Avnet Americas | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 16D - Bulk (Alt: 87W7436) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$76.4500 / $82.9600 | Buy Now |
DISTI #
654-MS25042-16D
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Protective Cover for Plug Sz 16 RoHS: Not Compliant | 0 |
|
$25.8100 / $117.7200 | Order Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
MS25042-16D
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Protective Cover for Plug Sz 16 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.6400 / $113.1800 | Buy Now |
DISTI #
GLEMS25042-16D
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$69.8180 / $119.1780 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 661 |
|
$81.5500 / $135.8200 | Buy Now |
DISTI #
MS25042-16D
|
Avnet Abacus | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 16D (Alt: MS25042-16D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS25042-16D
MS25042-16D CAD Models
MS25042-16D Part Data Attributes:
|
MS25042-16D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS25042-16D
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for MS25042-16D
This table gives cross-reference parts and alternative options found for MS25042-16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25042-16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25042-16DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-16D vs MS25042-16DA |
MS25043-12D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-16D vs MS25043-12D |
MS25043-12DA | Connector Accessory | Glenair Inc | MS25042-16D vs MS25043-12DA |
MS25043-12D | Connector Accessory | Glenair Inc | MS25042-16D vs MS25043-12D |