Part Details for MS25043-12D by ITT Interconnect Solutions
Overview of MS25043-12D by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for MS25043-12D
MS25043-12D CAD Models
MS25043-12D Part Data Attributes:
|
MS25043-12D
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS25043-12D
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 12, 12S |
Alternate Parts for MS25043-12D
This table gives cross-reference parts and alternative options found for MS25043-12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25043-12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25042-16D | Connector Accessory | Glenair Inc | MS25043-12D vs MS25042-16D |
MS25042-16DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25043-12D vs MS25042-16DA |
MS25043-12DA | Connector Accessory | Glenair Inc | MS25043-12D vs MS25043-12DA |
MS25043-12D | Connector Accessory | Glenair Inc | MS25043-12D vs MS25043-12D |