MS27466E-23B-55SA
Description: MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle

Overview of MS27466E-23B-55SA by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3355-S-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab

CAD Models for MS27466E-23B-55SA by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466E-23B-55SA by HiRel Connectors Inc

MS27466E-23B-55SA
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
55
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
55
Want to compare parts?
  1. MS27466E-23B-55SA
    HiRel Connectors Inc
    MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27466E-23B-55SA

This table gives cross-reference parts and alternative options found for MS27466E-23B-55SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E-23B-55SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76010T-23N-55JA MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs 76010T-23N-55JA
MS27466T23B55SA CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch MS27466E-23B-55SA vs MS27466T23B55SA
MB910Y23E55SA 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-23B-55SA vs MB910Y23E55SA
76010G-23D-55JA MIL Series Connector, 55 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs 76010G-23D-55JA
MS27466T23B55JA MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466E-23B-55SA vs MS27466T23B55JA
76010G-23C-55SA MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs 76010G-23C-55SA
76010G-23N-55SA MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs 76010G-23N-55SA
MS27466T-23C-55SA MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs MS27466T-23C-55SA
MS27466E23B55SA MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27466E-23B-55SA vs MS27466E23B55SA
MS27466E23B55JA MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466E-23B-55SA vs MS27466E23B55JA
Part Number Description Manufacturer Compare
MB910T23N55SA 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-23B-55SA vs MB910T23N55SA
MS27466E-23D-55JA MIL Series Connector, 55 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs MS27466E-23D-55JA
MB910E23B55SA CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E-23B-55SA vs MB910E23B55SA
76010G-23F-55JA MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs 76010G-23F-55JA
MS27466T-23B-55JA MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs MS27466T-23B-55JA
MB910Y23N55SA 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-23B-55SA vs MB910Y23N55SA
MB910T23E55SA 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-23B-55SA vs MB910T23E55SA
MS27466E-23C-55JA MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs MS27466E-23C-55JA
MS27466Y23A55SA 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-23B-55SA vs MS27466Y23A55SA
76010G-23D-55SA MIL Series Connector, 55 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-23B-55SA vs 76010G-23D-55SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466E-23B-55SA by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466E-23B-55SA by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of MS27466E-23B-55SA would you like to use for your alert(s)?
  • Please alert me when MS27466E-23B-55SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27466E-23B-55SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466E-23B-55SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27466E-23B-55SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466E-23B-55SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466E-23B-55SA by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: