Part Details for MS27467E11A02PD by TE's AMP
Overview of MS27467E11A02PD by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467E11A02PD
MS27467E11A02PD CAD Models
MS27467E11A02PD Part Data Attributes:
|
MS27467E11A02PD
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27467E11A02PD
TE's AMP
2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 2 |
Alternate Parts for MS27467E11A02PD
This table gives cross-reference parts and alternative options found for MS27467E11A02PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E11A02PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467Y11B02PD | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E11A02PD vs MS27467Y11B02PD |
MS27467Y11E02PD | 2 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E11A02PD vs MS27467Y11E02PD |
MS27467T11B2PD | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E11A02PD vs MS27467T11B2PD |
MB918T11E02PD | CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E11A02PD vs MB918T11E02PD |
MS27467E11N02PD | CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E11A02PD vs MS27467E11N02PD |
MS27467E11A2PD | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E11A02PD vs MS27467E11A2PD |
MB918T11F02PD | 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E11A02PD vs MB918T11F02PD |
MB918T11E02PD | 2 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E11A02PD vs MB918T11E02PD |
MB918Y11B02PD | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E11A02PD vs MB918Y11B02PD |
MB918T11A02PD | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E11A02PD vs MB918T11A02PD |