Part Details for MS27467E13A35SA by Amphenol Corporation
Overview of MS27467E13A35SA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467E13A35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467E13A35SA
|
Avnet Americas | - Bulk (Alt: MS27467E13A35SA) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3750 / $286.3625 | Buy Now |
DISTI #
MS27467E13A35SA
|
Avnet Americas | - Bulk (Alt: MS27467E13A35SA) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3750 / $286.3625 | Buy Now |
Part Details for MS27467E13A35SA
MS27467E13A35SA CAD Models
MS27467E13A35SA Part Data Attributes:
|
MS27467E13A35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E13A35SA
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for MS27467E13A35SA
This table gives cross-reference parts and alternative options found for MS27467E13A35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E13A35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E13N35SA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13A35SA vs MS27467E13N35SA |
MB918Y13E35SA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13A35SA vs MB918Y13E35SA |
MB918E13F35SA | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13A35SA vs MB918E13F35SA |
MS27467T13E35SA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13A35SA vs MS27467T13E35SA |
MS27467Y13F35SA | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13A35SA vs MS27467Y13F35SA |
MB918T13B35SA | 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E13A35SA vs MB918T13B35SA |
MS27467Y13B35SA | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MS27467E13A35SA vs MS27467Y13B35SA |
MB918T13E35SA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13A35SA vs MB918T13E35SA |
MS27467T13F35SA | 22 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467E13A35SA vs MS27467T13F35SA |
MB918E13E35SA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13A35SA vs MB918E13E35SA |