Part Details for MS27467E23A21SA by TE Connectivity
Overview of MS27467E23A21SA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467E23A21SA
MS27467E23A21SA CAD Models
MS27467E23A21SA Part Data Attributes
|
MS27467E23A21SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467E23A21SA
TE Connectivity
CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 21 |
Alternate Parts for MS27467E23A21SA
This table gives cross-reference parts and alternative options found for MS27467E23A21SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E23A21SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918E23A21SA | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E23A21SA vs MB918E23A21SA |
MS27467T23D21JA | MIL Series Connector, 21 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E23A21SA vs MS27467T23D21JA |
MS27467T23E21SA | CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E23A21SA vs MS27467T23E21SA |
MB918E23E21SA | 21 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E23A21SA vs MB918E23E21SA |
KJL6P23N21SA | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E23A21SA vs KJL6P23N21SA |
MS27467T23N21SA | CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E23A21SA vs MS27467T23N21SA |
MS27467E23E21JA | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E23A21SA vs MS27467E23E21JA |
MS27467Y23D21SA | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467E23A21SA vs MS27467Y23D21SA |
MS27467Y23B21SA | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467E23A21SA vs MS27467Y23B21SA |
MS27467T23G21SA | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E23A21SA vs MS27467T23G21SA |