MS27467T25F24PC
Description: MIL Series Connector,

Overview of MS27467T25F24PC by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics

CAD Models for MS27467T25F24PC by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T25F24PC by Aero-Electric Connector Inc

MS27467T25F24PC
Aero-Electric Connector Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I, POLARIZED, RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
12,12
Contact Sizes
16,12
Coupling Type
BAYONET
Degrees of Rotation
121
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
24
Unique Insert Number
25-24
Want to compare parts?
  1. MS27467T25F24PC
    Aero-Electric Connector Inc
    MIL Series Connector,
    VS

Alternate Parts for MS27467T25F24PC

This table gives cross-reference parts and alternative options found for MS27467T25F24PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T25F24PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467T25A24PC 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25F24PC vs MS27467T25A24PC
MS27467P25B24PC MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T25F24PC vs MS27467P25B24PC
MS27467T25B24PC 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467T25F24PC vs MS27467T25B24PC
MB918T25B24PC 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25F24PC vs MB918T25B24PC
MS27467Y25F24PC CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25F24PC vs MS27467Y25F24PC
MS27467T25G24PC MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T25F24PC vs MS27467T25G24PC
MS27467T25A24PC MS27467T25A24PC Amphenol Corporation MS27467T25F24PC vs MS27467T25A24PC
MS27467Y25E24PC CONNECTOR, 24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25F24PC vs MS27467Y25E24PC
MS27467T25D24PC 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467T25F24PC vs MS27467T25D24PC
MS27467T25B24PC CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MS27467T25F24PC vs MS27467T25B24PC
Part Number Description Manufacturer Compare
MB918T25B24PC CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25F24PC vs MB918T25B24PC
MS27467P25B24PC MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T25F24PC vs MS27467P25B24PC
MS27467T25B24PC-LC MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T25F24PC vs MS27467T25B24PC-LC
MS27467E25N24PC CONNECTOR, 24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25F24PC vs MS27467E25N24PC
MS27467T25F24PC MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T25F24PC vs MS27467T25F24PC
MB918Y25F24PC CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25F24PC vs MB918Y25F24PC
MS27467Y25E24PC 24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25F24PC vs MS27467Y25E24PC
MS27467Y25A24PC CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25F24PC vs MS27467Y25A24PC
MS27467Y25F24PC CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25F24PC vs MS27467Y25F24PC
MS27467Y25N24PC 24 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25F24PC vs MS27467Y25N24PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T25F24PC by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T25F24PC by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS27467T25F24PC would you like to use for your alert(s)?
  • Please alert me when MS27467T25F24PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T25F24PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T25F24PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T25F24PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T25F24PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T25F24PC by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: