Part Details for MS27468E17A26P by Amphenol Corporation
Overview of MS27468E17A26P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for MS27468E17A26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468E17A26P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: MS27468E17A26P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$239.7187 | Buy Now |
DISTI #
654-MS27468E17A26P
|
Mouser Electronics | Circular MIL Spec Connector 26P SIZE 17 STRAIGHT JAM NUT PIN RoHS: Not Compliant | 0 |
|
$276.3000 / $306.9700 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, RECEPTACLE | 30 |
|
Buy Now | |
DISTI #
MS27468E17A26P
|
TTI | Circular MIL Spec Connector 26P SIZE 17 STRAIGHT JAM NUT PIN Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.5000 / $76.0600 | Buy Now |
Part Details for MS27468E17A26P
MS27468E17A26P CAD Models
MS27468E17A26P Part Data Attributes
|
MS27468E17A26P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468E17A26P
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |