Part Details for MS27468T-21B-16SD by HiRel Connectors Inc
Overview of MS27468T-21B-16SD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7616SDZ | Analog Devices | Evaluation board. | |
EVAL-CN0216-SDPZ | Analog Devices | PRECISION WEIGH SCALE DESIGN | |
EVAL-AD7916SDZ | Analog Devices | EVALUATION BOARD |
Part Details for MS27468T-21B-16SD
MS27468T-21B-16SD CAD Models
MS27468T-21B-16SD Part Data Attributes
|
MS27468T-21B-16SD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468T-21B-16SD
HiRel Connectors Inc
MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for MS27468T-21B-16SD
This table gives cross-reference parts and alternative options found for MS27468T-21B-16SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T-21B-16SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-21N-16SD | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-21B-16SD vs 74010T-21N-16SD |
MS27468G-21B-16SD | MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-21B-16SD vs MS27468G-21B-16SD |
74010T-21D-16JD | MIL Series Connector, 16 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-21B-16SD vs 74010T-21D-16JD |
74010G-21E-16SD | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-21B-16SD vs 74010G-21E-16SD |
74010E-21C-16SD | MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-21B-16SD vs 74010E-21C-16SD |
MS27468E21E16JD | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27468T-21B-16SD vs MS27468E21E16JD |
MS27468G-21N-16SD | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-21B-16SD vs MS27468G-21N-16SD |
74010G-21N-16JD | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-21B-16SD vs 74010G-21N-16JD |
MB914E21A16SD | 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T-21B-16SD vs MB914E21A16SD |
MB914E21B16SD | 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T-21B-16SD vs MB914E21B16SD |