Part Details for MS27471Y-21D-41PB by HiRel Connectors Inc
Overview of MS27471Y-21D-41PB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3650EMSE-4.1#PBF | Analog Devices | Hi V 2 Amp Mono Li-Ion Bat Chr | |
LTC1258CMS8-4.1#PBF | Analog Devices | uP L Drop Refs | |
LTC1551CS8-4.1#PBF | Analog Devices | L N, Switched Cap-Reg V Inv |
Part Details for MS27471Y-21D-41PB
MS27471Y-21D-41PB CAD Models
MS27471Y-21D-41PB Part Data Attributes
|
MS27471Y-21D-41PB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27471Y-21D-41PB
HiRel Connectors Inc
MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |
Alternate Parts for MS27471Y-21D-41PB
This table gives cross-reference parts and alternative options found for MS27471Y-21D-41PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27471Y-21D-41PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27471Y-21E-41PB | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471Y-21D-41PB vs MS27471Y-21E-41PB |
75000Y-21B-41PB | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471Y-21D-41PB vs 75000Y-21B-41PB |
75000Y-21D-41PB | MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471Y-21D-41PB vs 75000Y-21D-41PB |
75000Y-21C-41PB | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471Y-21D-41PB vs 75000Y-21C-41PB |
75000Y-21E-41PB | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471Y-21D-41PB vs 75000Y-21E-41PB |
75000Y-21N-41PB | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471Y-21D-41PB vs 75000Y-21N-41PB |