Part Details for MS27473T18F53S by Corsair Electrical Connectors Inc
Overview of MS27473T18F53S by Corsair Electrical Connectors Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473T18F53S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27473T18F53S-ND
|
DigiKey | MS27473T18F53S Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$66.8300 / $85.7700 | Buy Now |
DISTI #
69821049
|
Verical | Conn Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 9 |
|
$71.3549 / $100.1714 | Buy Now |
|
Quest Components | 7 |
|
$160.2700 | Buy Now | |
DISTI #
MS27473T18F53S
|
FDH Electronics | Connector 38999 Min Qty: 1 | 223 |
|
$69.6810 / $92.4850 | Buy Now RFQ |
Part Details for MS27473T18F53S
MS27473T18F53S CAD Models
MS27473T18F53S Part Data Attributes:
|
MS27473T18F53S
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27473T18F53S
Corsair Electrical Connectors Inc
MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for MS27473T18F53S
This table gives cross-reference parts and alternative options found for MS27473T18F53S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473T18F53S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473T18F53S | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | MS27473T18F53S vs MS27473T18F53S |