Part Details for MS27500E12A3PB by Amphenol Corporation
Overview of MS27500E12A3PB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27500E12A3PB
MS27500E12A3PB CAD Models
MS27500E12A3PB Part Data Attributes
|
MS27500E12A3PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27500E12A3PB
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for MS27500E12A3PB
This table gives cross-reference parts and alternative options found for MS27500E12A3PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27500E12A3PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27500E12A3PB | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27500E12A3PB vs MS27500E12A3PB |