Part Details for MS27505E-23B-53PA by HiRel Connectors Inc
Overview of MS27505E-23B-53PA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E-23B-53PA
MS27505E-23B-53PA CAD Models
MS27505E-23B-53PA Part Data Attributes:
|
MS27505E-23B-53PA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505E-23B-53PA
HiRel Connectors Inc
MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for MS27505E-23B-53PA
This table gives cross-reference parts and alternative options found for MS27505E-23B-53PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E-23B-53PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E23F53PA | 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-23B-53PA vs MS27505E23F53PA |
MS27505Y23A53PA | 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-23B-53PA vs MS27505Y23A53PA |
MS27505T-23B-53HA | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23B-53PA vs MS27505T-23B-53HA |
76030G-23N-53HA | MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23B-53PA vs 76030G-23N-53HA |
MB913E23A53PA | 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-23B-53PA vs MB913E23A53PA |
MS27505G-23N-53PA | MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23B-53PA vs MS27505G-23N-53PA |
76030E-23C-53PA | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23B-53PA vs 76030E-23C-53PA |
76030E-23N-53PA | MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23B-53PA vs 76030E-23N-53PA |
MB913E23B53PA | 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-23B-53PA vs MB913E23B53PA |
76030T-23F-53PA | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23B-53PA vs 76030T-23F-53PA |