Part Details for MS27505E15F15PA(LC) by Amphenol Corporation
Overview of MS27505E15F15PA(LC) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E15F15PA(LC)
MS27505E15F15PA(LC) CAD Models
MS27505E15F15PA(LC) Part Data Attributes
|
MS27505E15F15PA(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E15F15PA(LC)
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27505E15F15PA(LC)
This table gives cross-reference parts and alternative options found for MS27505E15F15PA(LC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E15F15PA(LC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E-15B-15PA | MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15F15PA(LC) vs MS27505E-15B-15PA |
MS27505Y15B15PA | 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E15F15PA(LC) vs MS27505Y15B15PA |
MS27505E15C15PA | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27505E15F15PA(LC) vs MS27505E15C15PA |
76030T-15D-15HA | MIL Series Connector, 15 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15F15PA(LC) vs 76030T-15D-15HA |
MS27505E15B15PA | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E15F15PA(LC) vs MS27505E15B15PA |
MS27505E-15F-15HA | MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15F15PA(LC) vs MS27505E-15F-15HA |
MB913E15A15PA | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E15F15PA(LC) vs MB913E15A15PA |
MS27505G-15C-15HA | MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15F15PA(LC) vs MS27505G-15C-15HA |
MS27505Y15B15PA | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E15F15PA(LC) vs MS27505Y15B15PA |
MS27505E15E15PA | CONNECTOR, 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E15F15PA(LC) vs MS27505E15E15PA |