Part Details for MS27505E17A26PD by Amphenol Corporation
Overview of MS27505E17A26PD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E17A26PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27505E17A26PD
|
Avnet Americas | - Bulk (Alt: MS27505E17A26PD) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8000 / $303.4745 | Buy Now |
Part Details for MS27505E17A26PD
MS27505E17A26PD CAD Models
MS27505E17A26PD Part Data Attributes:
|
MS27505E17A26PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E17A26PD
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for MS27505E17A26PD
This table gives cross-reference parts and alternative options found for MS27505E17A26PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E17A26PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505T-17B-26PD | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17A26PD vs MS27505T-17B-26PD |
76030G-17N-26PD | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17A26PD vs 76030G-17N-26PD |
MB913E17E26PD | 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E17A26PD vs MB913E17E26PD |
MS27505T-17N-26HD | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17A26PD vs MS27505T-17N-26HD |
MB913Y17B26PD | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E17A26PD vs MB913Y17B26PD |
MS27505E17F26PD | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27505E17A26PD vs MS27505E17F26PD |
MS27505G-17N-26HD | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17A26PD vs MS27505G-17N-26HD |
MS27505E17F26PD | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E17A26PD vs MS27505E17F26PD |
MB913Y17N26PD | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E17A26PD vs MB913Y17N26PD |
MS27505G-17C-26HD | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17A26PD vs MS27505G-17C-26HD |