Part Details for MS27505T-25D-29JA by HiRel Connectors Inc
Overview of MS27505T-25D-29JA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505T-25D-29JA
MS27505T-25D-29JA CAD Models
MS27505T-25D-29JA Part Data Attributes:
|
MS27505T-25D-29JA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505T-25D-29JA
HiRel Connectors Inc
MIL Series Connector, 29 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for MS27505T-25D-29JA
This table gives cross-reference parts and alternative options found for MS27505T-25D-29JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505T-25D-29JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030T-25N-29SA | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505T-25D-29JA vs 76030T-25N-29SA |
76030E-25E-29SA | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505T-25D-29JA vs 76030E-25E-29SA |
MB913Y25E29SA | 29 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505T-25D-29JA vs MB913Y25E29SA |
MS27505T-25N-29SA | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505T-25D-29JA vs MS27505T-25N-29SA |
MS27505Y25A29SA | 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505T-25D-29JA vs MS27505Y25A29SA |
76030T-25N-29JA | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505T-25D-29JA vs 76030T-25N-29JA |
MS27505Y25D29SA | 29 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505T-25D-29JA vs MS27505Y25D29SA |
76030E-25C-29JA | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505T-25D-29JA vs 76030E-25C-29JA |
MS27505G-25B-29JA | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505T-25D-29JA vs MS27505G-25B-29JA |
76030T-25C-29SA | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505T-25D-29JA vs 76030T-25C-29SA |